
13158INSP | |
|---|---|
DigiKey Part Number | 1742-13158INSP-ND |
Manufacturer | |
Manufacturer Product Number | 13158INSP |
Description | SCREWDRIVER BLADES, INSULATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T7, T8, T10, T15 Torx® Blade, Double Ended Drive 7.48" (190.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Torx® | |
Tip Size | T7, T8, T10, T15 | |
Drive Size | - | |
Length - Overall | 7.48" (190.0mm) | |
Features | Handle, Impact Resistant, Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,453.70000 | ₹1,453.70 |
| 5 | ₹1,347.65600 | ₹6,738.28 |