
13231 | |
|---|---|
DigiKey Part Number | 1742-13231-ND |
Manufacturer | |
Manufacturer Product Number | 13231 |
Description | REPLACEMENT BITS, 1/8-INCH SLOTT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/8" Schrader® Valve, Slotted Bit, Double Ended Drive 1.25" (31.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Schrader® Valve, Slotted | |
Tip Size | 1/8" | |
Drive Size | - | |
Length - Overall | 1.25" (31.8mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹811.65000 | ₹811.65 |
| 5 | ₹751.82400 | ₹3,759.12 |
| 10 | ₹727.68900 | ₹7,276.89 |
| 25 | ₹696.88200 | ₹17,422.05 |