Similar

2000-9NE-EINS | |
|---|---|
DigiKey Part Number | 2000-9NE-EINS-ND |
Manufacturer | |
Manufacturer Product Number | 2000-9NE-EINS |
Description | PLIERS COMBO FLAT NOSE 9.63" |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.63" (244.5mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features High Leverage, Includes Cutter, Insulated to 1000V, Soft Grips |
Part Status Obsolete | Length 9.63" (244.5mm) |
Tool Type Combination | Weight 1.3 lbs (589.7 g) |
Tip Type Flat Nose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2000-9NE-INS | Klein Tools, Inc. | 1 | D2000-9NE-INS-ND | ₹10,060.36000 | Similar |
