
200028EINS | |
|---|---|
DigiKey Part Number | 1742-200028EINS-ND |
Manufacturer | |
Manufacturer Product Number | 200028EINS |
Description | DIAGONAL CUTTING PLIERS, INSULAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Bevel 8.15" (207.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Bevel | |
Length - Overall | 8.15" (207.0mm) | |
Features | High Leverage, Impact Resistant, Insulated to 1000V, Soft Grips | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,514.52000 | ₹7,514.52 |