



2005N | |
|---|---|
DigiKey Part Number | 1742-2005N-ND |
Manufacturer | |
Manufacturer Product Number | 2005N |
Description | CRIMPING TOOL (INSULATED AND NON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,319.17000 | ₹4,319.17 |
| 5 | ₹4,003.27000 | ₹20,016.35 |
| 10 | ₹3,874.48800 | ₹38,744.88 |
| 25 | ₹3,724.64440 | ₹93,116.11 |
