



31900 | |
|---|---|
DigiKey Part Number | 31900KT-ND |
Manufacturer | |
Manufacturer Product Number | 31900 |
Description | BI-METAL HOLE SAW, 6-3/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Saw Drywall, Ceiling Tiles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hole Saw | |
For Use With/Related Products | Drywall, Ceiling Tiles | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,196.05000 | ₹5,196.05 |
| 5 | ₹4,815.85200 | ₹24,079.26 |
| 10 | ₹4,660.97700 | ₹46,609.77 |
| 25 | ₹4,657.47360 | ₹1,16,436.84 |