Open End (Single) Wrench 1-1/4" 16.63" (422.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End (Single) Wrench 1-1/4" 16.63" (422.4mm) Length
3212
3212

3212

DigiKey Part Number
3212KT-ND
Manufacturer
Manufacturer Product Number
3212
Description
WRENCH OPEN END 1-1/4" 16.63"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 1-1/4" 16.63" (422.4mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
1-1/4"
Manufacturer
Klein Tools, Inc.
Length
16.63" (422.4mm)
Packaging
Bulk
End Detail
Offset
Part Status
Active
Features
Tapered Handle
Tool Type
Open End (Single)
Weight
2 lbs (907.2 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,534.32000₹5,534.32
5₹5,129.33000₹25,646.65
10₹4,964.29800₹49,642.98
25₹4,754.46160₹1,18,861.54
Manufacturers Standard Package