Open End (Single) Wrench 1-7/16" 17.38" (441.5mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3213

DigiKey Part Number
3213KT-ND
Manufacturer
Manufacturer Product Number
3213
Description
WRENCH OPEN END 1-7/16" 17.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 1-7/16" 17.38" (441.5mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
1-7/16"
Manufacturer
Klein Tools, Inc.
Length
17.38" (441.5mm)
Packaging
Bulk
End Detail
Offset
Part Status
Active
Features
Tapered Handle
Tool Type
Open End (Single)
Weight
2.7 lbs (1.2 kg)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,701.01000₹6,701.01
5₹6,210.47400₹31,052.37
10₹6,010.77700₹60,107.77
25₹5,756.77000₹1,43,919.25
Manufacturers Standard Package