Open End (Single) Wrench 1-5/16" 17.38" (441.5mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223

DigiKey Part Number
3223KT-ND
Manufacturer
Manufacturer Product Number
3223
Description
WRENCH OPEN END 1-5/16" 17.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 1-5/16" 17.38" (441.5mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Open End (Single)
Measurement Type
SAE (Standard)
End - Size
1-5/16"
Length
17.38" (441.5mm)
Finish
-
End Detail
Offset
Torque
-
Features
Tapered Handle
Weight
2.9 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,701.01000₹6,701.01
5₹6,210.47400₹31,052.37
10₹6,010.77700₹60,107.77
25₹5,756.77000₹1,43,919.25
Manufacturers Standard Package