



32286 | |
|---|---|
DigiKey Part Number | 1742-32286-ND |
Manufacturer | |
Manufacturer Product Number | 32286 |
Description | PH1&3/16SL DOUBLE-ENDED BLADE WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 8.20" (208.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.50" (88.9mm) | |
Length - Overall | 8.20" (208.3mm) | |
Features | Black Tip, Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,367.86000 | ₹2,367.86 |
| 5 | ₹2,194.34400 | ₹10,971.72 |
| 10 | ₹2,123.80200 | ₹21,238.02 |
| 25 | ₹2,033.95200 | ₹50,848.80 |