



32293 | |
|---|---|
DigiKey Part Number | 1742-32293-ND |
Manufacturer | |
Manufacturer Product Number | 32293 |
Description | PH2&1/4SL DOUBLE-ENDED BLADE WIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.20" (208.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 3.50" (88.9mm) | |
Length - Overall | 8.20" (208.3mm) | |
Features | Black Tip, Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,927.90000 | ₹2,927.90 |
| 5 | ₹2,713.57600 | ₹13,567.88 |
| 10 | ₹2,626.35400 | ₹26,263.54 |
| 25 | ₹2,515.23920 | ₹62,880.98 |