



3239 | |
|---|---|
DigiKey Part Number | 3239-ND |
Manufacturer | |
Manufacturer Product Number | 3239 |
Description | WRENCH ADJUSTABLE 1-1/2" 16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable Wrench 1-1/2" 16.00" (406.4mm) Length |
Datasheet | Datasheet |
Category | End - Size 1-1/2" |
Manufacturer Klein Tools, Inc. | Length 16.00" (406.4mm) |
Packaging Bulk | Finish Black Finish |
Part Status Active | Features Tapered Handle, Tether Hole |
Tool Type Adjustable | Weight 2.4 lbs (1.1 kg) |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,581.38000 | ₹9,581.38 |
| 5 | ₹8,880.44000 | ₹44,402.20 |
| 10 | ₹8,594.91800 | ₹85,949.18 |
| 25 | ₹8,231.86480 | ₹2,05,796.62 |