
32397 | |
|---|---|
DigiKey Part Number | 32397KT-ND |
Manufacturer | |
Manufacturer Product Number | 32397 |
Description | BIT DBL ENDED PHIL SQUARE #1 #2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1, #2 Phillips, Square Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Phillips, Square | |
Tip Size | #1, #2 | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹550.73000 | ₹550.73 |
| 5 | ₹510.28600 | ₹2,551.43 |
| 10 | ₹493.79300 | ₹4,937.93 |
| 25 | ₹472.90040 | ₹11,822.51 |