
3240 | |
|---|---|
DigiKey Part Number | 3240KT-ND |
Manufacturer | |
Manufacturer Product Number | 3240 |
Description | 30''HEX BAR - STRAIGHT CHISEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connecting Bar Aligning Holes, Leverage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Connecting Bar | |
For Use With/Related Products | Aligning Holes, Leverage | |
Weight | 3.8 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,119.52000 | ₹6,119.52 |
| 5 | ₹5,671.86000 | ₹28,359.30 |
| 10 | ₹5,489.49400 | ₹54,894.94 |
| 25 | ₹5,257.44240 | ₹1,31,436.06 |