
32411 | |
|---|---|
DigiKey Part Number | 32411-ND |
Manufacturer | |
Manufacturer Product Number | 32411 |
Description | BIT DBL ENDED SLOT SQ #1, 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1, 1/4" Slotted, Square Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Slotted, Square | |
Tip Size | #1, 1/4" | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹678.39000 | ₹678.39 |
| 5 | ₹628.44600 | ₹3,142.23 |
| 10 | ₹608.22500 | ₹6,082.25 |
| 25 | ₹582.48720 | ₹14,562.18 |