


3247 | |
|---|---|
DigiKey Part Number | 3247-ND |
Manufacturer | |
Manufacturer Product Number | 3247 |
Description | 24'' ROUND BAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connecting Bar Aligning Holes, Leverage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Connecting Bar | |
For Use With/Related Products | Aligning Holes, Leverage | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,532.45000 | ₹5,532.45 |
| 5 | ₹5,127.84000 | ₹25,639.20 |
| 10 | ₹4,962.90000 | ₹49,629.00 |
| 25 | ₹4,753.11960 | ₹1,18,827.99 |