



32476 | |
|---|---|
DigiKey Part Number | 32476-ND |
Manufacturer | |
Manufacturer Product Number | 32476 |
Description | NUT SCREWDR SET ASSORTED W/HNDL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted Nut, Screwdriver Set 1 Piece |
Category | Tip Type Hex Socket, Phillips, Slotted |
Manufacturer Klein Tools, Inc. | Includes Handle |
Packaging Bulk | Features 5-in-1, Reversible, Soft Grip |
Part Status Active | Weight 0.48 lb (217.72 g) |
Type Nut, Screwdriver Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,649.39000 | ₹1,649.39 |
| 5 | ₹1,528.81000 | ₹7,644.05 |
| 10 | ₹1,479.60700 | ₹14,796.07 |
| 25 | ₹1,417.02360 | ₹35,425.59 |