32477-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 1
Unit Price: ₹2,191.73000
Hex Socket, Phillips, Slotted, Square, Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32477-12

DigiKey Part Number
32477-12-ND
Manufacturer
Manufacturer Product Number
32477-12
Description
BIT SET ASSORTED W/HANDLE 12 PC
Customer Reference
Detailed Description
Hex Socket, Phillips, Slotted, Square, Torx® Bit Set 12 Pieces
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Bit Set
Tip Type
Hex Socket, Phillips, Slotted, Square, Torx®
Includes
Handle
Features
10-in-1, Soft Grip
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes