
32478 | |
|---|---|
DigiKey Part Number | 32478-ND |
Manufacturer | |
Manufacturer Product Number | 32478 |
Description | BIT DBL END PHIL SLOT #1, 3/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1, 3/16" Phillips, Slotted Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Phillips, Slotted | |
Tip Size | #1, 3/16" | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹458.48000 | ₹458.48 |
| 5 | ₹424.74200 | ₹2,123.71 |
| 10 | ₹411.13700 | ₹4,111.37 |
| 25 | ₹393.69240 | ₹9,842.31 |