
32483 | |
|---|---|
DigiKey Part Number | 1742-1028-ND |
Manufacturer | |
Manufacturer Product Number | 32483 |
Description | BIT DBL END PHIL SLOT #2 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2, 1/4" Phillips, Slotted Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Phillips, Slotted | |
Tip Size | #2, 1/4" | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹680.26000 | ₹680.26 |
| 5 | ₹630.12400 | ₹3,150.62 |
| 10 | ₹609.80900 | ₹6,098.09 |
| 25 | ₹583.94080 | ₹14,598.52 |