



32517 | |
|---|---|
DigiKey Part Number | 1742-1149-ND |
Manufacturer | |
Manufacturer Product Number | 32517 |
Description | NUT/SCRWDR SET ASSORT W/HDL 11PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Tap Nut, Screwdriver Set 11 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Slotted, Tap | |
Includes | Handle | |
Features | Soft Grip | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,666.87000 | ₹3,666.87 |
| 5 | ₹3,398.12000 | ₹16,990.60 |
| 10 | ₹3,288.72000 | ₹32,887.20 |
| 25 | ₹3,149.72400 | ₹78,743.10 |