



32594 | |
|---|---|
DigiKey Part Number | 1742-1225-ND |
Manufacturer | |
Manufacturer Product Number | 32594 |
Description | BIT SET ASSORTED 6-IN-1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Square Bit Set 4 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex Socket, Phillips, Slotted, Square | |
Includes | Handle | |
Features | 6-in-1, Ratcheting, Soft Grip, Stubby | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,181.48000 | ₹2,181.48 |
| 5 | ₹2,022.13600 | ₹10,110.68 |
| 10 | ₹1,956.99900 | ₹19,569.99 |
| 25 | ₹1,874.19400 | ₹46,854.85 |