
32708 | |
|---|---|
DigiKey Part Number | 1742-1009-ND |
Manufacturer | |
Manufacturer Product Number | 32708 |
Description | SCREWDR SET SQUARE W/HANDLE 2 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Square Screwdriver Set 2 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Square | |
Includes | Handle | |
Features | Adjustable, Reversible, Soft Grip | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,553.30000 | ₹2,553.30 |
| 5 | ₹2,366.17800 | ₹11,830.89 |
| 10 | ₹2,289.95300 | ₹22,899.53 |
| 25 | ₹2,193.07640 | ₹54,826.91 |