
32783 | |
|---|---|
DigiKey Part Number | 1742-1298-ND |
Manufacturer | |
Manufacturer Product Number | 32783 |
Description | BIT DBL ENDED TORX TR #27 #30 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #27, #30 Torx® TR (Security) Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Torx® TR (Security) | |
Tip Size | #27, #30 | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹526.50000 | ₹526.50 |
| 5 | ₹487.73600 | ₹2,438.68 |
| 10 | ₹472.08000 | ₹4,720.80 |
| 25 | ₹464.99800 | ₹11,624.95 |