3/8" Hex Socket Bit, Power 1/4" Drive 2.65" (67.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32794

DigiKey Part Number
1742-32794-ND
Manufacturer
Manufacturer Product Number
32794
Description
PRO IMPACT POWER BITS, 3/8-INCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/8" Hex Socket Bit, Power 1/4" Drive 2.65" (67.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex Socket
Tip Size
3/8"
Drive Size
1/4"
Length - Overall
2.65" (67.3mm)
Features
Magnetic
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹990.57000₹990.57
5₹918.06800₹4,590.34
10₹888.52900₹8,885.29
25₹850.90000₹21,272.50
Manufacturers Standard Package