
32796 | |
|---|---|
DigiKey Part Number | 1742-32796-ND |
Manufacturer | |
Manufacturer Product Number | 32796 |
Description | PRO IMPACT POWER BITS, ASSORTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination, Phillips, Slotted, Square Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Combination, Phillips, Slotted, Square | |
Includes | Case, Impact Driver, Power Driver | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹753.87000 | ₹753.87 |
| 5 | ₹698.15000 | ₹3,490.75 |
| 10 | ₹675.78500 | ₹6,757.85 |
| 25 | ₹647.12080 | ₹16,178.02 |