
33528 | |
|---|---|
DigiKey Part Number | 1742-1477-ND |
Manufacturer | |
Manufacturer Product Number | 33528 |
Description | SCREWDR SET PHIL SLOT W/CASE 9PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 9 Pieces |
Datasheet | Datasheet |
Category | Tip Type Phillips, Slotted |
Manufacturer Klein Tools, Inc. | Includes Nylon Case |
Packaging Bulk | Features Cabinet Tip, Insulated to 1000V |
Part Status Active | Weight 5.4 lbs (2.4 kg) |
Type Screwdriver Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,648.76000 | ₹31,648.76 |