New Product
Hex, Phillips, Slotted, Square, Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33811B

DigiKey Part Number
1742-33811B-ND
Manufacturer
Manufacturer Product Number
33811B
Description
DRILL AND DRIVER BIT SET, 21-PIE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex, Phillips, Slotted, Square, Torx® Bit Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bit Set
Tip Type
Hex, Phillips, Slotted, Square, Torx®
Includes
Bit Holder, Bits, Drill Bit, Plastic Case
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,529.07000₹2,529.07
5₹2,343.81400₹11,719.07
10₹2,268.33400₹22,683.34
25₹2,172.35200₹54,308.80
Manufacturers Standard Package