



40082 | |
|---|---|
DigiKey Part Number | 40082-ND |
Manufacturer | |
Manufacturer Product Number | 40082 |
Description | LINEMAN WORK GLOVE - LARGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gloves Black, Tan Large |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gloves | |
Color | Black, Tan | |
Size | Large | |
Weight | 0.513 lb (232.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,760.06000 | ₹3,760.06 |
| 5 | ₹3,484.41000 | ₹17,422.05 |
| 10 | ₹3,372.30800 | ₹33,723.08 |
| 25 | ₹3,229.75240 | ₹80,743.81 |