
40086 | |
|---|---|
DigiKey Part Number | 40086KT-ND |
Manufacturer | |
Manufacturer Product Number | 40086 |
Description | LINEMAN WORK GLOVE - XXL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gloves Black, Tan 2XLarge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gloves | |
Color | Black, Tan | |
Size | 2XLarge | |
Weight | 0.59 lb (267.62 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,749.80000 | ₹3,749.80 |
| 5 | ₹3,475.65200 | ₹17,378.26 |
| 10 | ₹3,363.82800 | ₹33,638.28 |
| 25 | ₹3,221.58920 | ₹80,539.73 |