Self Wrap X 3.00' (914.40mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-320

DigiKey Part Number
1742-450320-ND
Manufacturer
Manufacturer Product Number
450-320
Description
SELF WRAP 1.25" X 3' BLACK
Customer Reference
Detailed Description
Self Wrap X 3.00' (914.40mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Neoprene
Color
Black
Length
3.00' (914.40mm)
Wall Thickness
-
Operating Temperature
-5°C ~ 60°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
1.250" (31.75mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,933.61000₹1,933.61
2₹1,777.99000₹3,555.98
3₹1,693.19000₹5,079.57
5₹1,591.80400₹7,959.02
7₹1,528.38286₹10,698.68
Manufacturers Standard Package