
450-960 | |
|---|---|
DigiKey Part Number | 1742-450-960-ND |
Manufacturer | |
Manufacturer Product Number | 450-960 |
Description | RECLSBLE FSTNR RECT 0.750"X25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 25.00' (7.62m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 25.00' (7.62m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Nylon | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,914.04000 | ₹1,914.04 |
| 5 | ₹1,773.51600 | ₹8,867.58 |
| 10 | ₹1,716.39300 | ₹17,163.93 |
| 25 | ₹1,643.80120 | ₹41,095.03 |