


53116 | |
|---|---|
DigiKey Part Number | 53116-ND |
Manufacturer | |
Manufacturer Product Number | 53116 |
Description | HIGH-SPEED DRILL BIT - 5/16'' BI |
Customer Reference | |
Detailed Description | Drill Bit Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Drill Bit | |
For Use With/Related Products | Drilling | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.57000 | $7.57 |
| 5 | $7.01600 | $35.08 |
| 10 | $6.79100 | $67.91 |
