



56034 | |
|---|---|
DigiKey Part Number | 1742-1665-ND |
Manufacturer | |
Manufacturer Product Number | 56034 |
Description | HEADLAMP RECHRG AUTOOFF SLIM |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 200 Lumens 2.76" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 200 Lumens | |
Battery Cell Size | - | |
Length | 2.76" (70.00mm) |
