
56325 | |
|---|---|
DigiKey Part Number | 56325-ND |
Manufacturer | |
Manufacturer Product Number | 56325 |
Description | 25' (7.6 M) FISH AND GLOW ROD SE |
Customer Reference | |
Detailed Description | Fish Sticks Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Fish Sticks | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 1.8 lbs (816.5 g) |