Handle, Torque 30 ~ 250 ft-lbs (40.7 ~ 338.9Nm) Torque, Case, NIST Traceable 24.25" (616.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57010

DigiKey Part Number
57010KT-ND
Manufacturer
Manufacturer Product Number
57010
Description
HANDLE TORQ 30-250 FT-LB 24.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque 30 ~ 250 ft-lbs (40.7 ~ 338.9Nm) Torque, Case, NIST Traceable 24.25" (616.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
-
Size
-
Drive Size
1/2"
Length
24.25" (616.0mm)
Features
30 ~ 250 ft-lbs (40.7 ~ 338.9Nm) Torque, Case, NIST Traceable
Weight
3.7 lbs (1.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹33,843.29000₹33,843.29
5₹31,370.50800₹1,56,852.54
10₹30,363.26000₹3,03,632.60
25₹29,082.38160₹7,27,059.54
Manufacturers Standard Package