
601-10 | |
|---|---|
DigiKey Part Number | 1742-1530-ND |
Manufacturer | |
Manufacturer Product Number | 601-10 |
Description | SCREWDRIVR SLOTTED 3/16" 13.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 13.75" (349.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 13.75" (349.3mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,444.38000 | ₹1,444.38 |
| 5 | ₹1,338.52400 | ₹6,692.62 |
| 10 | ₹1,295.37900 | ₹12,953.79 |
| 25 | ₹1,240.52920 | ₹31,013.23 |