
601-4-INS | |
|---|---|
DigiKey Part Number | 1742-1532-ND |
Manufacturer | |
Manufacturer Product Number | 601-4-INS |
Description | SCREWDRIVER SLOTTED 3/16" 7.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 7.75" (196.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 7.75" (196.9mm) | |
Features | Cabinet Tip, Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,553.30000 | ₹2,553.30 |
| 5 | ₹2,366.17800 | ₹11,830.89 |
| 10 | ₹2,289.95300 | ₹22,899.53 |
| 25 | ₹2,193.07640 | ₹54,826.91 |
