
602-12 | |
|---|---|
DigiKey Part Number | 1742-1536-ND |
Manufacturer | |
Manufacturer Product Number | 602-12 |
Description | SCREWDRIVER SLOTTED 3/8" 17.44" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver 17.44" (443.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 12.00" (304.8mm) | |
Length - Overall | 17.44" (443.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.65 lb (294.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,487.13000 | ₹2,487.13 |
| 5 | ₹2,305.04800 | ₹11,525.24 |
| 10 | ₹2,230.78000 | ₹22,307.80 |
| 25 | ₹2,136.41960 | ₹53,410.49 |
