1/4" Slotted Screwdriver 8.34" (211.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Slotted Screwdriver 8.34" (211.8mm)
602-4
602-4

602-4

DigiKey Part Number
1742-1037-ND
Manufacturer
Manufacturer Product Number
602-4
Description
SCREWDRIVER SLOTTED 1/4" 8.34"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 8.34" (211.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/4"
Length - Blade
4.00" (101.6mm)
Length - Overall
8.34" (211.8mm)
Features
Black Tip, Chrome Finish, Color Coded, Soft Grip
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,316.72000₹1,316.72
5₹1,220.17800₹6,100.89
10₹1,180.94600₹11,809.46
25₹1,130.94240₹28,273.56
Manufacturers Standard Package