
602-8 | |
|---|---|
DigiKey Part Number | 1742-1542-ND |
Manufacturer | |
Manufacturer Product Number | 602-8 |
Description | SCREWDRIVER SLOTTED 3/8" 13.44" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver 13.44" (341.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 13.44" (341.4mm) | |
Features | Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.55 lb (249.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,941.06000 | ₹1,941.06 |
| 5 | ₹1,799.23600 | ₹8,996.18 |
| 10 | ₹1,741.27400 | ₹17,412.74 |
| 25 | ₹1,667.61920 | ₹41,690.48 |