#2 Phillips Screwdriver 9.00" (228.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6034DD

DigiKey Part Number
1742-1550-ND
Manufacturer
Manufacturer Product Number
6034DD
Description
SCREWDRIVER PHILLIPS #2 9"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 9.00" (228.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
4.00" (101.6mm)
Length - Overall
9.00" (228.6mm)
Features
Soft Grip, Striking Cap
Weight
0.37 lb (167.83 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,940.13000₹1,940.13
5₹1,797.74400₹8,988.72
10₹1,739.78300₹17,397.83
25₹1,666.20280₹41,655.07
Manufacturers Standard Package