
605-4B | |
|---|---|
DigiKey Part Number | 1742-1554-ND |
Manufacturer | |
Manufacturer Product Number | 605-4B |
Description | SCREWDRIVER SLOTTED 1/4" 8.34" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 8.34" (211.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.34" (211.8mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Soft Grip, Wire Bending Stud | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,455.57000 | ₹1,455.57 |
| 5 | ₹1,349.14600 | ₹6,745.73 |
| 10 | ₹1,305.72200 | ₹13,057.22 |
| 25 | ₹1,250.48160 | ₹31,262.04 |