
605-7-INS | |
|---|---|
DigiKey Part Number | 1742-1557-ND |
Manufacturer | |
Manufacturer Product Number | 605-7-INS |
Description | SCREWDRIVER SLOTTED 1/4" 11.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 11.31" (287.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 7.00" (177.8mm) | |
Length - Overall | 11.31" (287.3mm) | |
Features | Cabinet Tip, Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,822.60000 | ₹2,822.60 |
| 5 | ₹2,615.91800 | ₹13,079.59 |
| 10 | ₹2,531.67700 | ₹25,316.77 |
| 25 | ₹2,424.58800 | ₹60,614.70 |