
610-1/4 | |
|---|---|
DigiKey Part Number | 1742-1570-ND |
Manufacturer | |
Manufacturer Product Number | 610-1/4 |
Description | NUT DRIVR HEX SOCKET 1/4" 3.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Driver 3.50" (88.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/4" | |
Length - Blade | 1.50" (38.1mm) | |
Length - Overall | 3.50" (88.9mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Hollow Shaft, Soft Grip, Stubby | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,063.25000 | ₹1,063.25 |
| 5 | ₹985.16200 | ₹4,925.81 |
| 10 | ₹953.38600 | ₹9,533.86 |
| 25 | ₹912.99920 | ₹22,824.98 |