
610 | |
|---|---|
DigiKey Part Number | 610KT-ND |
Manufacturer | |
Manufacturer Product Number | 610 |
Description | NUT DRIVER SET HEX SOCKET 2PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 2 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | - | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Soft Grip, Stubby | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,066.87000 | ₹2,066.87 |
| 5 | ₹1,915.34600 | ₹9,576.73 |
| 10 | ₹1,853.65600 | ₹18,536.56 |
| 25 | ₹1,775.23040 | ₹44,380.76 |