
630-1/4M | |
|---|---|
DigiKey Part Number | 1742-1592-ND |
Manufacturer | |
Manufacturer Product Number | 630-1/4M |
Description | NUT DRIVR HEX SOCKET 1/4" 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Driver 6.75" (171.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/4" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Magnetic, Soft Grip | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,440.66000 | ₹1,440.66 |
| 5 | ₹1,335.35600 | ₹6,676.78 |
| 10 | ₹1,292.39700 | ₹12,923.97 |
| 25 | ₹1,237.69640 | ₹30,942.41 |