3/8" Hex Socket Nut Driver 6.75" (171.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-3/8M

DigiKey Part Number
1742-1601-ND
Manufacturer
Manufacturer Product Number
630-3/8M
Description
NUT DRIVR HEX SOCKET 3/8" 6.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/8" Hex Socket Nut Driver 6.75" (171.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
3/8"
Length - Blade
3.00" (76.2mm)
Length - Overall
6.75" (171.5mm)
Features
Chrome Finish, Color Coded, Hollow Shaft, Soft Grip
Weight
0.2 lb (90.72 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,444.38000₹1,444.38
5₹1,338.52400₹6,692.62
10₹1,295.37900₹12,953.79
25₹1,240.52920₹31,013.23
Manufacturers Standard Package