
630-7MM | |
|---|---|
DigiKey Part Number | 1742-1611-ND |
Manufacturer | |
Manufacturer Product Number | 630-7MM |
Description | NUT DRIVER HEX SOCKET 7MM 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7mm Hex Socket Nut Driver 6.75" (171.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7mm | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Soft Grip | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,312.06000 | ₹1,312.06 |
| 5 | ₹1,215.51800 | ₹6,077.59 |
| 10 | ₹1,176.47300 | ₹11,764.73 |
| 25 | ₹1,126.65600 | ₹28,166.40 |