
63016 | |
|---|---|
DigiKey Part Number | 63016-ND |
Manufacturer | |
Manufacturer Product Number | 63016 |
Description | CUTTER CABLE OVAL CROSS 7.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval 7.50" (190.5mm) |
Category | Shape Oval |
Manufacturer Klein Tools, Inc. | Length - Overall 7.50" (190.5mm) |
Packaging Bulk | Features Locking Blades, Soft Grips |
Part Status Active | Capacity 1/4" Dia Soft Wire |
Type Cable | Weight 0.65 lb (294.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,850.46000 | ₹11,850.46 |
| 5 | ₹10,983.46200 | ₹54,917.31 |
| 10 | ₹10,630.47300 | ₹1,06,304.73 |
| 25 | ₹10,181.53960 | ₹2,54,538.49 |